HGTP15N50C1 vs IRG4BC30U-SPBF feature comparison

HGTP15N50C1 Rochester Electronics LLC

Buy Now Datasheet

IRG4BC30U-SPBF International Rectifier

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown not_compliant
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 23 A
Collector-Emitter Voltage-Max 500 V 600 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Part Package Code D2PAK
Package Description LEAD FREE, PLASTIC, D2PAK-3
Pin Count 3
ECCN Code EAR99
Fall Time-Max (tf) 150 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 100 W
Turn-off Time-Nom (toff) 320 ns
Turn-on Time-Nom (ton) 33 ns

Compare IRG4BC30U-SPBF with alternatives