HGTP15N50C1
vs
IRG4BC15UD-SPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
unknown
not_compliant
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
15 A
14 A
Collector-Emitter Voltage-Max
500 V
600 V
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
2
Part Package Code
D2PAK
Package Description
LEAD FREE, PLASTIC, D2PAK-3
Pin Count
3
ECCN Code
EAR99
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
19 W
Turn-off Time-Nom (toff)
400 ns
Turn-on Time-Nom (ton)
37 ns
Compare IRG4BC15UD-SPBF with alternatives