HGTG20N60C3
vs
IRG4BC20FD-STRR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
PLASTIC, D2PAK-3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW CONDUCTION LOSS
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
45 A
|
16 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
Fall Time-Max (tf) |
210 ns
|
|
Gate-Emitter Thr Voltage-Max |
6.3 V
|
|
Gate-Emitter Voltage-Max |
20 V
|
|
JEDEC-95 Code |
TO-247
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
164 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rise Time-Max (tr) |
28 ns
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
MOTOR CONTROL
|
POWER CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
388 ns
|
610 ns
|
Turn-on Time-Nom (ton) |
52 ns
|
63 ns
|
Base Number Matches |
5
|
2
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
3
|
|
|
|
Compare HGTG20N60C3 with alternatives
Compare IRG4BC20FD-STRR with alternatives