HGTG18N120BN_NL
vs
IRG4IBC10UDPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
LEAD FREE, PLASTIC, FULL PACK-3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS, AVALANCHE RATED
ULTRA FAST
Collector Current-Max (IC)
54 A
6.8 A
Collector-Emitter Voltage-Max
1200 V
600 V
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
200 ns
210 ns
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-247
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
390 W
10 W
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max (tr)
22 ns
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
MOTOR CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
345 ns
345 ns
Turn-on Time-Nom (ton)
38 ns
56 ns
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
TO-220AB
Pin Count
3
Case Connection
ISOLATED
Gate-Emitter Thr Voltage-Max
6 V
JESD-609 Code
e3
Terminal Finish
MATTE TIN OVER NICKEL
Compare HGTG18N120BN_NL with alternatives
Compare IRG4IBC10UDPBF with alternatives