HGTG10N120BND
vs
APT35GN120SG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MICROSEMI CORP
Part Package Code
TO-247
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOW CONDUCTION LOSS
Collector Current-Max (IC)
35 A
94 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
200 ns
Gate-Emitter Voltage-Max
20 V
30 V
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
298 W
379 W
Qualification Status
Not Qualified
Rise Time-Max (tr)
15 ns
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
330 ns
Turn-on Time-Nom (ton)
32 ns
Base Number Matches
4
2
Gate-Emitter Thr Voltage-Max
6.5 V
Compare HGTG10N120BND with alternatives