HGT1S3N60B3DS vs IXSH20N60AU1 feature comparison

HGT1S3N60B3DS Fairchild Semiconductor Corporation

Buy Now Datasheet

IXSH20N60AU1 IXYS Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP IXYS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS HIGH SPEED
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 7 A 40 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 175 ns
Gate-Emitter Thr Voltage-Max 6 V 6.5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-263AB TO-247AD
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 33.3 W 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 335 ns 800 ns
Turn-on Time-Nom (ton) 34 ns 300 ns
Base Number Matches 2 1
Package Description FLANGE MOUNT, R-PSFM-T3
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 150 W
VCEsat-Max 3 V

Compare HGT1S3N60B3DS with alternatives

Compare IXSH20N60AU1 with alternatives