HGT1S12N60B3S9A vs HGTG20N60B3 feature comparison

HGT1S12N60B3S9A Harris Semiconductor

Buy Now Datasheet

HGTG20N60B3 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS, ULTRA FAST SWITCHING LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 27 A 40 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-263AB TO-247
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 280 ns 360 ns
Turn-on Time-Nom (ton) 22 ns 45 ns
Base Number Matches 3 5
Rohs Code No
Fall Time-Max (tf) 200 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 165 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare HGTG20N60B3 with alternatives