HGT1S12N60B3S vs SGP13N60UF feature comparison

HGT1S12N60B3S Fairchild Semiconductor Corporation

Buy Now Datasheet

SGP13N60UF Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
Case Connection COLLECTOR
Collector Current-Max (IC) 27 A 13 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
Gate-Emitter Thr Voltage-Max 6 V 7.5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-263AB TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 104 W 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 392 ns 253 ns
Turn-on Time-Nom (ton) 45 ns 62 ns
Base Number Matches 2 6
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Fall Time-Max (tf) 280 ns

Compare HGT1S12N60B3S with alternatives

Compare SGP13N60UF with alternatives