HGT1S12N60A4DS vs HGTG20N60B3 feature comparison

HGT1S12N60A4DS Intersil Corporation

Buy Now Datasheet

HGTG20N60B3 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 54 A 40 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
Fall Time-Max (tf) 18 ns 175 ns
Gate-Emitter Thr Voltage-Max 5.6 V 6 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-263AB TO-247
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 167 W 165 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 8 ns
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 180 ns 360 ns
Turn-on Time-Nom (ton) 33 ns 45 ns
Base Number Matches 2 4
Pbfree Code Yes
Part Package Code TO-247
Package Description TO-247. 3 PIN
Pin Count 3
Manufacturer Package Code TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB
HTS Code 8541.29.00.95

Compare HGT1S12N60A4DS with alternatives

Compare HGTG20N60B3 with alternatives