HGT1S12N60A4DS vs HGT1S5N120BNS9A feature comparison

HGT1S12N60A4DS Intersil Corporation

Buy Now Datasheet

HGT1S5N120BNS9A Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 54 A 21 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
Fall Time-Max (tf) 18 ns 160 ns
Gate-Emitter Thr Voltage-Max 5.6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 167 W 167 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 8 ns 20 ns
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 180 ns 357 ns
Turn-on Time-Nom (ton) 33 ns 35 ns
Base Number Matches 2 1
Package Description SMALL OUTLINE, R-PSSO-G2

Compare HGT1S12N60A4DS with alternatives

Compare HGT1S5N120BNS9A with alternatives