HGT1S12N60A4DS vs HGTG30N60C3D feature comparison

HGT1S12N60A4DS Fairchild Semiconductor Corporation

Buy Now Datasheet

HGTG30N60C3D Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code D2PAK TO-247
Pin Count 2 3
Manufacturer Package Code 2LD,TO263, SURFACE MOUNT TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS
Case Connection COLLECTOR
Collector Current-Max (IC) 54 A 63 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 95 ns 275 ns
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-263AB TO-247
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 167 W 208 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 180 ns 550 ns
Turn-on Time-Nom (ton) 33 ns 85 ns
Base Number Matches 4 2
Gate-Emitter Thr Voltage-Max 6 V

Compare HGT1S12N60A4DS with alternatives

Compare HGTG30N60C3D with alternatives