HGT1S11N120CNS vs IRG4PSC71KPBF feature comparison

HGT1S11N120CNS Intersil Corporation

Buy Now Datasheet

IRG4PSC71KPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PSSO-G2 SUPER-247, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 43 A 85 A
Collector-Emitter Voltage-Max 1200 V 600 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 230 ns 133 ns
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSIP-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 298 W 350 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 16 ns
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 550 ns 533 ns
Turn-on Time-Nom (ton) 33 ns 93 ns
Base Number Matches 4 2
Pbfree Code Yes
Pin Count 3
Gate-Emitter Thr Voltage-Max 6 V

Compare HGT1S11N120CNS with alternatives

Compare IRG4PSC71KPBF with alternatives