HGN-375C10W-10-1MM2
vs
HGN-375C10W-20-1MM3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POWER DYNAMICS INC
POWER DYNAMICS INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARDS: IEC 60320; UL; VDE
STANDARDS: IEC 60320; UL; VDE
Body Breadth
1.26 inch
1.26 inch
Body Depth
1.917 inch
1.917 inch
Body Length
2.56 inch
2.56 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
MIL Conformance
NO
NO
Mains Connector Rating
10A, 125/250VAC
10A, 125/250VAC
Mounting Type
PANEL
PANEL
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CE; CUL
CE; CUL
Shell Material
METAL
METAL
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Compare HGN-375C10W-10-1MM2 with alternatives
Compare HGN-375C10W-20-1MM3 with alternatives