HGN-375B10S-40-1C vs HGN-375C10S-19-1B feature comparison

HGN-375B10S-40-1C Power Dynamics Inc

Buy Now Datasheet

HGN-375C10S-19-1B Power Dynamics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
POWER DYNAMICS INC POWER DYNAMICS INC
compliant compliant
STANDARDS: IEC 60320; UL; VDE STANDARDS: IEC 60320; UL; VDE
1.154 inch 1.26 inch
1.917 inch 1.917 inch
3.228 inch 2.56 inch
SOCKET SOCKET
MAINS POWER CONNECTOR MAINS POWER CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED NOT SPECIFIED
SNAP SNAP
NO NO
YES YES
NO NO
10A, 125/250VAC 10A, 125/250VAC
PANEL PANEL
85 °C 85 °C
-25 °C -25 °C
GENERAL PURPOSE GENERAL PURPOSE
CE; CUL CE; CUL
METAL METAL
SOLDER SOLDER
3 3
1 1

Compare HGN-375B10S-40-1C with alternatives

Compare HGN-375C10S-19-1B with alternatives