HGN-375A04Q-36-1D
vs
HGN-375B04Q-35-1MM4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POWER DYNAMICS INC
|
POWER DYNAMICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARDS: IEC 60320; UL; VDE
|
STANDARDS: IEC 60320; UL; VDE
|
Body Breadth |
1.962 inch
|
1.154 inch
|
Body Depth |
1.806 inch
|
1.917 inch
|
Body Length |
2.575 inch
|
3.228 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
YES
|
YES
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
4A, 125/250VAC
|
4A, 125/250VAC
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CE; CUL
|
CE; CUL
|
Shell Material |
METAL
|
METAL
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HGN-375A04Q-36-1D with alternatives
Compare HGN-375B04Q-35-1MM4 with alternatives