HGN-375A01S-37-1MM2 vs HGN-375B01W-50-1MM1 feature comparison

HGN-375A01S-37-1MM2 Power Dynamics Inc

Buy Now Datasheet

HGN-375B01W-50-1MM1 Power Dynamics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POWER DYNAMICS INC POWER DYNAMICS INC
Reach Compliance Code compliant compliant
Additional Feature STANDARDS: IEC 60320; UL; VDE STANDARDS: IEC 60320; UL; VDE
Body Breadth 1.962 inch 1.154 inch
Body Depth 1.806 inch 1.917 inch
Body Length 2.575 inch 3.228 inch
Body/Shell Style SOCKET SOCKET
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
MIL Conformance NO NO
Mains Connector Rating 1A, 125/250VAC 1A, 125/250VAC
Mounting Type PANEL PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CE; CUL CE; CUL
Shell Material METAL METAL
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare HGN-375A01S-37-1MM2 with alternatives

Compare HGN-375B01W-50-1MM1 with alternatives