HGN-367A10S-17-1DT
vs
HGN-375A10Q-40-1B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POWER DYNAMICS INC
POWER DYNAMICS INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: IEC 60320
STANDARDS: IEC 60320; UL; VDE
Body/Shell Style
SOCKET
SOCKET
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
MIL Conformance
NO
NO
Mains Connector Rating
10A, 125/250VAC
10A, 125/250VAC
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
METAL
METAL
Termination Type
SOLDER
QUICK CONNECT
Total Number of Contacts
3
3
Base Number Matches
1
1
Body Breadth
1.962 inch
Body Depth
1.806 inch
Body Length
2.575 inch
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Reference Standard
CE; CUL
Compare HGN-367A10S-17-1DT with alternatives
Compare HGN-375A10Q-40-1B with alternatives