HGN-365A08S-27-1B vs PMA08PS-1-D4T feature comparison

HGN-365A08S-27-1B Power Dynamics Inc

Buy Now Datasheet

PMA08PS-1-D4T Power Dynamics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POWER DYNAMICS INC POWER DYNAMICS INC
Reach Compliance Code compliant compliant
Additional Feature STANDARDS: IEC 60320; UL; VDE STANDARDS: IEC 60320; UL; CSA; VDE
Body/Shell Style SOCKET SOCKET
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
MIL Conformance NO NO
Mains Connector Rating 8A, 115/250VAC 8A, 115/250VAC
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SCREW
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare HGN-365A08S-27-1B with alternatives

Compare PMA08PS-1-D4T with alternatives