HGN-365A06Q-17-1MM2S vs PB06Q-701GB feature comparison

HGN-365A06Q-17-1MM2S Power Dynamics Inc

Buy Now Datasheet

PB06Q-701GB Power Dynamics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POWER DYNAMICS INC POWER DYNAMICS INC
Reach Compliance Code compliant compliant
Additional Feature STANDARDS: IEC 60320; UL; VDE STANDARD: IEC 60320, CUL, UL, VDE
Body/Shell Style SOCKET SOCKET
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
MIL Conformance NO NO
Mains Connector Rating 6A, 115/250VAC 6A, 115/250VAC
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type QUICK CONNECT SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Body Breadth 0.984 inch
Body Depth 1.843 inch
Body Length 2.047 inch
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Reference Standard CE; CSA

Compare HGN-365A06Q-17-1MM2S with alternatives

Compare PB06Q-701GB with alternatives