HGCB3512FBL154K vs SM3512L1543FZTR feature comparison

HGCB3512FBL154K SEI Stackpole Electronics Inc

Buy Now Datasheet

SM3512L1543FZTR Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Package Description SMT, 3512
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method BULK TR
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 75 °C
Resistance 154000 Ω 154000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 3512 3512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 600 V 600 V
Base Number Matches 1 1
Series SM

Compare HGCB3512FBL154K with alternatives

Compare SM3512L1543FZTR with alternatives