HGCB2512FBC267K vs SM2512H2673FSFP feature comparison

HGCB2512FBC267K SEI Stackpole Electronics Inc

Buy Now Datasheet

SM2512H2673FSFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Package Description SMT, 2512
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method BULK
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 75 °C
Resistance 267000 Ω 267000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Series SM

Compare HGCB2512FBC267K with alternatives

Compare SM2512H2673FSFP with alternatives