HGCB2512DDC15M6 vs SM2512H1565DBBU feature comparison

HGCB2512DDC15M6 SEI Stackpole Electronics Inc

Buy Now Datasheet

SM2512H1565DBBU Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Package Description SMT, 2512
Reach Compliance Code compliant not_compliant
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method TR, Plastic, 7 Inch Bulk
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 75 °C
Resistance 15600000 Ω 15600000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
ECCN Code EAR99
Series SM

Compare HGCB2512DDC15M6 with alternatives

Compare SM2512H1565DBBU with alternatives