HGCB2010DBC13M8
vs
SM2010H1385DSTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
OHMCRAFT
Package Description
SMT, 2010
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Chip
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
5.08 mm
5.08 mm
Package Style
SMT
SMT
Package Width
2.54 mm
2.54 mm
Packing Method
BULK
TR
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
75 °C
Resistance
13800000 Ω
13800000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn63Pb37)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
300 V
300 V
Base Number Matches
1
1
Series
SM
Compare HGCB2010DBC13M8 with alternatives
Compare SM2010H1385DSTR with alternatives