HGCB0805DBL493K vs SM0805L4933DTFP feature comparison

HGCB0805DBL493K SEI Stackpole Electronics Inc

Buy Now Datasheet

SM0805L4933DTFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Package Description SMT, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 2.01 mm 2.01 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method BULK
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 75 °C
Resistance 493000 Ω 493000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 125 V 125 V
Base Number Matches 1 1
Series SM

Compare HGCB0805DBL493K with alternatives

Compare SM0805L4933DTFP with alternatives