HG532270T37IGT vs GA534270T37HGT feature comparison

HG532270T37IGT CTS Corporation

Buy Now Datasheet

GA534270T37HGT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT; TAPE AND REEL AT-CUT; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 10 µW 10 µW
Frequency Stability 0.015% 0.015%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4 e4
Load Capacitance 30 pF 30 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 27 MHz 27 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare HG532270T37IGT with alternatives

Compare GA534270T37HGT with alternatives