HFY160808T-601Y-NP
vs
BMB1J0330WN3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
TE CONNECTIVITY LTD
|
Package Description |
EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
EIA STD PACKAGE SIZE 0603
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Base Number Matches |
3
|
1
|
DC Resistance-Max |
|
0.8 Ω
|
Height |
|
0.8 mm
|
Length |
|
1.6 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
330 OHM Ω
|
Rated Current |
|
0.2 A
|
Width |
|
0.8 mm
|
|
|
|
Compare HFY160808T-601Y-NP with alternatives
Compare BMB1J0330WN3 with alternatives