HFX021S-TD4 vs HFX021S-TA4 feature comparison

HFX021S-TD4 Cristek Interconnects Inc

Buy Now Datasheet

HFX021S-TA4 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.216 inch 0.216 inch
Body Depth 0.19 inch 0.19 inch
Body Length 1.085 inch 1.085 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 THREADED INSERT THREADED INSERT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Rated Current (Signal) 3 A 3 A
Shell Finish ANODIZED CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 1

Compare HFX021S-TD4 with alternatives

Compare HFX021S-TA4 with alternatives