HFW1201K46M
vs
1617038-6
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.50
|
|
Factory Lead Time |
12 Weeks, 6 Days
|
37 Weeks, 2 Days
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Height |
10.41 mm
|
|
Coil Current(DC)-Max |
0.038 A
|
0.038 A
|
Coil Power |
1003 mW
|
1003 mW
|
Coil Resistance |
700 Ω
|
700 Ω
|
Coil Voltage(DC)-Max |
26.5 V
|
26.5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
2 A
|
2 A
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT-CO
|
DPDT-CO
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
|
|
|
Compare HFW1201K46M with alternatives
Compare 1617038-6 with alternatives