HFW1131G01
vs
HMB1201G01M
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Height
10.41 mm
Coil Current(DC)-Max
0.075 A
0.075 A
Coil Power
900 mW
900 mW
Coil Resistance
160 Ω
160 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact Current(AC)-Max
2 A
2 A
Contact Current(DC)-Max
2 A
2 A
Contact/Output Supply Type
AC/DC
AC/DC
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
PANEL MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT-CO
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Termination Type
SOLDER/QUICK CONNECT
SOLDER
Base Number Matches
1
1
Factory Lead Time
15 Weeks
Compare HFW1131G01 with alternatives
Compare HMB1201G01M with alternatives