HFW1101K00 vs HFW1231K05P feature comparison

HFW1101K00 TE Connectivity

Buy Now Datasheet

HFW1231K05P TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer TE Connectivity TE Connectivity
Coil Current(DC)-Max 0.038 A 0.038 A
Coil Power 1003 mW 1003 mW
Coil Resistance 700 Ω 700 Ω
Coil Voltage(DC)-Max 26.5 V 26.5 V
Coil/Input Supply Type DC DC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 2 A 2 A
Contact/Output Supply Type AC/DC AC/DC
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT-CO DPDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type SOLDER HOOK SOLDER/QUICK CONNECT
Base Number Matches 1 1
Factory Lead Time 44 Weeks, 6 Days
Additional Feature PANEL MOUNTABLE

Compare HFW1101K00 with alternatives

Compare HFW1231K05P with alternatives