HFTC-39+
vs
HFTC-39
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CASE FR933, 6 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Attenuation Frequency (+/- delta f)-Max |
2000000 kHz
|
850000 kHz
|
Attenuation Frequency (+/- delta f)-Min |
850000 kHz
|
|
Attenuation@Freq-Max |
40 dB
|
20 dB
|
Attenuation@Freq-Min |
20 dB
|
|
Average Input Power |
10 W
|
10 W
|
Center or Cutoff Frequency (fo/fc) |
3900 MHz
|
3900 MHz
|
Filter Type |
CERAMIC HPF
|
CERAMIC HPF
|
Height |
0.71 mm
|
0.71 mm
|
Input/Output Impedance |
50 OHM
|
50 OHM
|
Insertion Loss-Max |
3 dB
|
3 dB
|
JESD-609 Code |
e4
|
e0
|
Length |
3.81 mm
|
3.81 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Sections-Max |
7
|
7
|
Number of Sections-Min |
7
|
7
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Terminal Finish |
Palladium/Silver (Pd/Ag)
|
Tin/Lead (Sn/Pb)
|
VSWR |
1.4
|
1.4
|
Width |
3.81 mm
|
3.81 mm
|
Base Number Matches |
3
|
3
|
Additional Feature |
|
TAPE AND REEL
|
|
|
|