HFM308L-HF-T
vs
1N5408/G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
RECTRON LTD
RFE INTERNATIONAL INC
Package Description
SMCL, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
EFFICIENCY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1 V
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
2 µA
Reverse Recovery Time-Max
0.075 µs
Reverse Test Voltage
1000 V
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Base Number Matches
1
1
Case Connection
ISOLATED
Compare HFM308L-HF-T with alternatives
Compare 1N5408/G with alternatives