HFM301L-T
vs
1N5400
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
CONTINENTAL DEVICE INDIA LTD
Package Description
SMCL, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
EFFICIENCY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
JESD-30 Code
R-PDSO-C2
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
200 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
2 µA
5 µA
Reverse Recovery Time-Max
0.05 µs
Reverse Test Voltage
50 V
50 V
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
1
4
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
JEDEC-95 Code
DO-201AD
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
IATF-16949
Time@Peak Reflow Temperature-Max (s)
10
Compare HFM301L-T with alternatives
Compare 1N5400 with alternatives