HFM208L-W vs GS2MIF_R2_00001 feature comparison

HFM208L-W Rectron Semiconductor

Buy Now Datasheet

GS2MIF_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD PAN JIT INTERNATIONAL INC
Package Description SMBL, 2 PIN SMAF, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.1 V
JESD-30 Code R-PDSO-C2 R-PDSO-F2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 2 µA 1 µA
Reverse Recovery Time-Max 0.075 µs
Reverse Test Voltage 1000 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare HFM208L-W with alternatives

Compare GS2MIF_R2_00001 with alternatives