HFM207L-HF-W vs TCDT2KLA-XX-RG70 feature comparison

HFM207L-HF-W Rectron Semiconductor

Buy Now Datasheet

TCDT2KLA-XX-RG70 Taitron Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD TAITRON COMPONENTS INC
Package Description SMBL, 2 PIN R-PDSO-N2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 0.93 V
JESD-30 Code R-PDSO-C2 R-PDSO-N2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 2 µA 5 µA
Reverse Recovery Time-Max 0.075 µs
Reverse Test Voltage 800 V 800 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HFM207L-HF-W with alternatives

Compare TCDT2KLA-XX-RG70 with alternatives