HFM203-T vs FM2200-T feature comparison

HFM203-T Rectron Semiconductor

Buy Now Datasheet

FM2200-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD RECTRON LTD
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT LOW LEAKAGE CURRENT
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.85 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 2 µA 2 µA
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Reverse Test Voltage 200 V
Technology SCHOTTKY

Compare HFM203-T with alternatives

Compare FM2200-T with alternatives