HFM103-L vs GF1D feature comparison

HFM103-L Formosa Microsemi Co Ltd

Buy Now Datasheet

GF1D Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORMOSA MICROSEMI CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description R-PDSO-F2 SMA, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.05 µs 2 µs
Surface Mount YES YES
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 9
Pbfree Code Yes
Part Package Code DO-214
Pin Count 2
Manufacturer Package Code 2LD, SMA, JEDEC DO-214, VARIATION AC
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1.8 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare HFM103-L with alternatives

Compare GF1D with alternatives