HFM101L-W
vs
E1AFS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW LEAKAGE CURRENT
FREE WHEELING DIODE
Application
EFFICIENCY
SUPER FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
2 µA
5 µA
Reverse Recovery Time-Max
0.05 µs
0.035 µs
Reverse Test Voltage
50 V
50 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
R-PDSO-F2
HTS Code
8541.10.00.80
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Compare HFM101L-W with alternatives
Compare E1AFS with alternatives