HFE4834-013
vs
OPF322B
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICRO SWITCH
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Body Height |
20.421 mm
|
20.57 mm
|
Body Length or Diameter |
8.915 mm
|
10.41 mm
|
Connection Type |
ST CONNECTOR
|
ST CONNECTOR
|
Fall Time-Max |
8 ns
|
6 ns
|
Fiber Optic Device Type |
LED EMITTER
|
LED EMITTER
|
Fiber Type |
50/125, 62.5/125, 100/140, 200/230, MMF
|
50/125, 62.5/125, 100/140, 200/230, PCS
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Channels |
1
|
1
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Operating Wavelength-Nom |
850 nm
|
850 nm
|
Rise Time |
6 ns
|
6 ns
|
Spectral Width |
50 nm
|
35 nm
|
Supply Current |
100 mA
|
100 mA
|
Supply Voltage-Max |
2 V
|
2 V
|
Supply Voltage-Nom |
1.7 V
|
1.8 V
|
Surface Mount |
NO
|
NO
|
Transmission Type |
ANALOG
|
DIGITAL
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Body Breadth |
|
12.7 mm
|
Operating Wavelength-Max |
|
870 nm
|
Operating Wavelength-Min |
|
830 nm
|
|
|
|
Compare HFE4834-013 with alternatives
Compare OPF322B with alternatives