HFE4082-321
vs
HFE4082-321
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FINISAR CORP
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description
TO-46
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Finisar
Body Height
3.7 mm
3.81 mm
Body Length or Diameter
4.67 mm
4.673 mm
Built-in Feature
ISOLATOR, MONITOR PHOTODIODE
Connection Type
SC, LC, MU CONNECTOR
Data Rate
1250 Mbps
1250 Mbps
Fall Time-Max
0.2 ns
0.2 ns
Fiber Optic Device Type
VCSEL EMITTER
VCSEL EMITTER
Fiber Type
50/125, 62.5/125, MMF
50/125, 62.5/125, MMF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Operating Wavelength-Max
860 nm
860 nm
Operating Wavelength-Min
830 nm
830 nm
Operating Wavelength-Nom
850 nm
850 nm
Package Style
TO-46
Rise Time
0.15 ns
0.15 ns
Spectral Width
0.85 nm
0.85 nm
Supply Current
12 mA
12 mA
Surface Mount
NO
NO
Threshold Current-Min
3.5 mA
3.5 mA
Transmission Type
DIGITAL
Base Number Matches
1
1
Additional Feature
HIGH SPEED GREATER THAN OR EQUAL TO 1 GHZ
Number of Channels
1
Supply Voltage-Max
2.2 V
Supply Voltage-Min
1.6 V
Supply Voltage-Nom
1.8 V