HFCT-5208AEM
vs
HFCT-5208AM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.B.5.A
5A991.B.5.A
HTS Code
8517.62.00.50
8517.62.00.50
Applications
ATM; SDH; SONET
ATM; SDH; SONET
JESD-30 Code
R-XXFO-X
R-XXFO-X
Number of Functions
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XFO
XFO
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FIBER OPTIC
FIBER OPTIC
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Telecom IC Type
ATM/SONET/SDH TRANSCEIVER
ATM/SONET/SDH TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
3
3
Compare HFCT-5208AEM with alternatives
Compare HFCT-5208AM with alternatives