HFCT-5208A
vs
HFCT-5208AFM
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AGILENT TECHNOLOGIES INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Applications |
ATM; SDH; SONET
|
ATM;SDH;SONET
|
JESD-30 Code |
R-XSMA-P9
|
R-XXFO-X
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FIBER OPTIC
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Telecom IC Type |
ATM/SONET/SDH TRANSCEIVER
|
ATM/SONET/SDH TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Position |
SINGLE
|
UNSPECIFIED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HFCT-5208A with alternatives
Compare HFCT-5208AFM with alternatives