HFBR-5911ALZ
vs
HFBR-5911ALZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8517.62.00.50
|
8517.62.00.50
|
Body Breadth |
11.84 mm
|
11.84 mm
|
Body Height |
9.8 mm
|
9.8 mm
|
Body Length or Diameter |
48.19 mm
|
48.19 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Connection Type |
LC CONNECTOR
|
LC CONNECTOR
|
Data Rate (Rx) |
1250 Mbps
|
1250 Mbps
|
Data Rate (Tx) |
1250 Mbps
|
1250 Mbps
|
Emitter/Detector Type |
LASER DIODE, PIN PHOTODIODE
|
LASER DIODE, PIN PHOTODIODE
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
50/125, MMF
|
50/125, MMF
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Operating Wavelength-Max |
860 nm
|
860 nm
|
Operating Wavelength-Min |
830 nm
|
830 nm
|
Operating Wavelength-Nom |
850 nm
|
850 nm
|
Optical Power Output-Nom |
0.281 mW
|
0.281 mW
|
Return Loss-Min |
12 dB
|
12 dB
|
Sensitivity |
-13.5 dBm
|
-13.5 dBm
|
Supply Voltage-Max |
3.47 V
|
3.47 V
|
Supply Voltage-Min |
3.14 V
|
3.14 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE
|
|
|
|
Compare HFBR-5911ALZ with alternatives
Compare HFBR-5911ALZ with alternatives