HFBR-57E0APZ
vs
HFBR-57E0AP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.B.5.A
5A991.B.5.A
HTS Code
8517.62.00.50
8517.62.00.50
Samacsys Manufacturer
Avago Technologies
Additional Feature
OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW
OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW
Body Breadth
13.8 mm
13.8 mm
Body Height
13 mm
13 mm
Body Length or Diameter
55.2 mm
55.2 mm
Built-in Feature
AMPLIFIER
AMPLIFIER
Communication Standard
ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1
ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1
Connection Type
LC CONNECTOR
LC CONNECTOR
Emitter/Detector Type
LED, PIN PHOTODIODE
LED, PIN PHOTODIODE
Fiber Optic Device Type
TRANSCEIVER
TRANSCEIVER
Fiber Type
50/125, 62.5/125, MMF
50/125, 62.5/125, MMF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Operating Wavelength-Max
1380 nm
1380 nm
Operating Wavelength-Min
1270 nm
1270 nm
Operating Wavelength-Nom
1308 nm
1308 nm
Optical Power Output-Nom
0.0398 mW
0.0398 mW
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Base Number Matches
2
5
Compare HFBR-57E0APZ with alternatives
Compare HFBR-57E0AP with alternatives