HFBR-2602
vs
HFBR-2602
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
10.2 mm
|
10.2 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Connection Type |
SMA CONNECTOR
|
SMA CONNECTOR
|
Fiber Optic Device Type |
RECEIVER
|
RECEIVER
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
55 °C
|
55 °C
|
Operating Temperature-Min |
|
|
Reception Type |
DIGITAL
|
DIGITAL
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
2
|
Package Description |
|
PLASTIC, PACKAGE-8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.60.50
|
Samacsys Manufacturer |
|
Avago Technologies
|
Built-in Feature |
|
AMPLIFIER
|
Data Rate |
|
2 Mbps
|
Emitter/Detector Type |
|
LED
|
Fiber Type |
|
POF
|
JESD-609 Code |
|
e0
|
Operating Wavelength-Nom |
|
655 nm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HFBR-2602 with alternatives
Compare HFBR-2602 with alternatives