HFBR-2522
vs
HFBR-2522
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.60.50
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Body Breadth |
10.2 mm
|
10.2 mm
|
Body Height |
7.6 mm
|
7.6 mm
|
Body Length or Diameter |
18.8 mm
|
18.8 mm
|
Data Rate |
5 Mbps
|
5 Mbps
|
Fiber Optic Device Type |
RECEIVER
|
RECEIVER
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Nom |
660 nm
|
660 nm
|
Package Style |
DIP
|
DIP
|
Reception Type |
DIGITAL
|
DIGITAL
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
3
|
1
|
Fiber Type |
|
POF
|
|
|
|
Compare HFBR-2522 with alternatives
Compare HFBR-2522 with alternatives