HFBR-2416TCZ vs HFBR-2416TCZ feature comparison

HFBR-2416TCZ Avago Technologies

Buy Now Datasheet

HFBR-2416TCZ Foxconn

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8517.62.00.50
Samacsys Manufacturer Avago Technologies
Additional Feature OTHER FIBER SIZES: 50/125; 100/140; 200; HCS, DATA RATE(MBD): 5; 20; 32; 55; 125; 155 OTHER FIBER SIZES: 50/125; 100/140; 200; HCS, DATA RATE(MBD): 5; 20; 32; 55; 125; 155
Body Breadth 12.7 mm 12.7 mm
Body Height 10.2 mm 10.2 mm
Body Length or Diameter 27.2 mm 27.2 mm
Built-in Feature AMPLIFIER AMPLIFIER
Connection Type ST CONNECTOR ST CONNECTOR
Emitter/Detector Type PIN PHOTODIODE PIN PHOTODIODE
Fiber Optic Device Type RECEIVER RECEIVER
Fiber Type 62.5/125, MMF 62.5/125, MMF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Nom 820 nm 820 nm
Reception Type ANALOG ANALOG
Sensitivity -34.4 dBm -34.4 dBm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Base Number Matches 1 1

Compare HFBR-2416TCZ with alternatives

Compare HFBR-2416TCZ with alternatives