HFBR-2416TCZ
vs
HFBR-2416TC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8517.62.00.50
8541.40.60.50
Samacsys Manufacturer
Avago Technologies
Additional Feature
OTHER FIBER SIZES: 50/125; 100/140; 200; HCS, DATA RATE(MBD): 5; 20; 32; 55; 125; 155
Body Breadth
12.7 mm
12.7 mm
Body Height
10.2 mm
10.2 mm
Body Length or Diameter
27.2 mm
27.2 mm
Built-in Feature
AMPLIFIER
AMPLIFIER
Connection Type
ST CONNECTOR
ST CONNECTOR
Emitter/Detector Type
PIN PHOTODIODE
PIN PHOTODIODE
Fiber Optic Device Type
RECEIVER
RECEIVER
Fiber Type
62.5/125, MMF
50/125, 62.5/125, 100/140, HCS
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Operating Wavelength-Nom
820 nm
820 nm
Reception Type
ANALOG
ANALOG
Sensitivity
-34.4 dBm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Base Number Matches
1
2
Package Description
PLASTIC, DIP-8
Data Rate
160 Mbps
JESD-609 Code
e0
Responsivity
7 A/W
Terminal Finish
TIN LEAD
Compare HFBR-2416TCZ with alternatives
Compare HFBR-2416TC with alternatives