HFBR-2416TCZ
vs
HFBR-2416T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8517.62.00.50
|
8541.40.60.50
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
OTHER FIBER SIZES: 50/125; 100/140; 200; HCS, DATA RATE(MBD): 5; 20; 32; 55; 125; 155
|
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
10.2 mm
|
10.2 mm
|
Body Length or Diameter |
27.2 mm
|
27.2 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Connection Type |
ST CONNECTOR
|
ST CONNECTOR
|
Emitter/Detector Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Fiber Optic Device Type |
RECEIVER
|
RECEIVER
|
Fiber Type |
62.5/125, MMF
|
62.5/125, HCS
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
820 nm
|
820 nm
|
Reception Type |
ANALOG
|
ANALOG
|
Sensitivity |
-34.4 dBm
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
4
|
Data Rate |
|
155 Mbps
|
JESD-609 Code |
|
e0
|
Responsivity |
|
7 A/W
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HFBR-2416TCZ with alternatives
Compare HFBR-2416T with alternatives