HFBR-1531Z
vs
HFBR-1521
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT PACKAGE
|
DIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8517.62.00.50
|
8517.62.00.50
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Body Breadth |
7.62 mm
|
18.8 mm
|
Body Height |
18.8 mm
|
7.6 mm
|
Emitter/Detector Type |
LED
|
LED
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
POF
|
POF
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Operating Wavelength-Nom |
660 nm
|
660 nm
|
Supply Voltage-Max |
5 V
|
2.02 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
1
|
3
|
Data Rate |
|
5 Mbps
|
Optical Power Output-Nom |
|
0.1737 mW
|
Package Style |
|
DIP
|
Supply Voltage-Min |
|
1.45 V
|
Supply Voltage-Nom |
|
1.67 V
|
|
|
|
Compare HFBR-1531Z with alternatives
Compare HFBR-1521 with alternatives